EM-9745UN | ||
---|---|---|
DigiKey Part Number | 433-1191-ND | |
Manufacturer | ||
Manufacturer Product Number | EM-9745UN | |
Description | MIC COND ANLG NC -42DB 0.382"DIA | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 200 Hz ~ 10 kHz Analog Microphone Electret Condenser Noise Cancelling (-42dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | EM-9745UN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 200 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP50 - Dust Protection | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.177" (4.50mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥14.43900 | ¥144.39 |
25 | ¥13.33600 | ¥333.40 |
40 | ¥12.53425 | ¥501.37 |
100 | ¥11.76230 | ¥1,176.23 |
300 | ¥10.95360 | ¥3,286.08 |
500 | ¥10.08572 | ¥5,042.86 |
1,000 | ¥9.82052 | ¥9,820.52 |