EM-6050N | ||
---|---|---|
DigiKey Part Number | 433-1190-ND | |
Manufacturer | ||
Manufacturer Product Number | EM-6050N | |
Description | MIC COND ANLG OMNI -42DB 0.236"D | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 200 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | EM-6050N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 200 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 50dB | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP50 - Dust Protection | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.62300 | ¥106.23 |
25 | ¥9.82160 | ¥245.54 |
40 | ¥9.23750 | ¥369.50 |
100 | ¥8.67730 | ¥867.73 |
300 | ¥8.08403 | ¥2,425.21 |
500 | ¥7.45458 | ¥3,727.29 |
1,000 | ¥7.00627 | ¥7,006.27 |