STD2045C | ||
---|---|---|
DigiKey Part Number | 1655-STD2045CTR-ND - Tape & Reel (TR) 1655-STD2045CCT-ND - Cut Tape (CT) 1655-STD2045CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STD2045C | |
Description | DIODE ARRAY SCHOTT 45V 10A DPAK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.29500 | ¥52.95 |
100 | ¥3.66790 | ¥366.79 |
500 | ¥3.06454 | ¥1,532.27 |
1,000 | ¥2.60819 | ¥2,608.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.32288 | ¥5,807.20 |
5,000 | ¥2.20063 | ¥11,003.15 |
12,500 | ¥2.03762 | ¥25,470.25 |
25,000 | ¥2.01745 | ¥50,436.25 |