
RBR40NS30AFHTL | |
|---|---|
DigiKey Part Number | 846-RBR40NS30AFHTLTR-ND - Tape & Reel (TR) 846-RBR40NS30AFHTLCT-ND - Cut Tape (CT) 846-RBR40NS30AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR40NS30AFHTL |
Description | DIODE ARRAY SCHOTT 30V 40A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 40A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 600 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 40A | Supplier Device Package LPDS |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 20 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.06000 | ¥36.06 |
| 10 | ¥23.66900 | ¥236.69 |
| 100 | ¥16.64750 | ¥1,664.75 |
| 500 | ¥13.86780 | ¥6,933.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.68576 | ¥12,685.76 |
| 2,000 | ¥11.87646 | ¥23,752.92 |
| 3,000 | ¥11.46431 | ¥34,392.93 |
| 5,000 | ¥11.32989 | ¥56,649.45 |


