RB238NS-30TL | |
---|---|
DigiKey Part Number | 846-RB238NS-30TLTR-ND - Tape & Reel (TR) 846-RB238NS-30TLCT-ND - Cut Tape (CT) 846-RB238NS-30TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB238NS-30TL |
Description | DIODE ARRAY SCHOTT 30V 40A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 40A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥14.39900 | ¥143.99 |
100 | ¥11.46350 | ¥1,146.35 |
500 | ¥9.69968 | ¥4,849.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.23012 | ¥8,230.12 |
2,000 | ¥7.81858 | ¥15,637.16 |
5,000 | ¥7.52465 | ¥37,623.25 |
10,000 | ¥7.27553 | ¥72,755.30 |