SESD5V0V1BLA | ||
---|---|---|
DigiKey Part Number | 1655-SESD5V0V1BLATR-ND - Tape & Reel (TR) 1655-SESD5V0V1BLACT-ND - Cut Tape (CT) 1655-SESD5V0V1BLADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SESD5V0V1BLA | |
Description | TVS DIODE 5VWM 12.5VC DFN1006-2L | |
Customer Reference | ||
Detailed Description | 12.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.94700 | ¥29.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.98130 | ¥4,906.50 |
10,000 | ¥0.88316 | ¥8,831.60 |
25,000 | ¥0.87008 | ¥21,752.00 |
50,000 | ¥0.81774 | ¥40,887.00 |