MBR10100 | |
---|---|
DigiKey Part Number | 1655-1014-ND |
Manufacturer | |
Manufacturer Product Number | MBR10100 |
Description | DIODE SCHOTTKY 100V TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
50 | ¥4.50520 | ¥225.26 |
100 | ¥3.27060 | ¥327.06 |
500 | ¥2.73256 | ¥1,366.28 |
1,000 | ¥2.32554 | ¥2,325.54 |
2,000 | ¥2.07122 | ¥4,142.44 |
5,000 | ¥1.96221 | ¥9,811.05 |
10,000 | ¥1.81686 | ¥18,168.60 |