MBR1045-E3/45 | ||
---|---|---|
DigiKey Part Number | MBR1045-E3/45GI-ND | |
Manufacturer | ||
Manufacturer Product Number | MBR1045-E3/45 | |
Description | DIODE SCHOTTKY 45V 10A TO220AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 45 V 10A Through Hole TO-220AC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
50 | ¥5.80240 | ¥290.12 |
100 | ¥4.59890 | ¥459.89 |
500 | ¥3.89780 | ¥1,948.90 |
1,000 | ¥3.17513 | ¥3,175.13 |
2,000 | ¥2.98903 | ¥5,978.06 |
5,000 | ¥2.84671 | ¥14,233.55 |
10,000 | ¥2.71532 | ¥27,153.20 |