
MBR0530 | |
|---|---|
DigiKey Part Number | 1655-MBR0530TR-ND - Tape & Reel (TR) 1655-MBR0530CT-ND - Cut Tape (CT) 1655-MBR0530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0530 |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 130 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 170pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.72000 | ¥17.20 |
| 100 | ¥1.07420 | ¥107.42 |
| 500 | ¥0.79356 | ¥396.78 |
| 1,000 | ¥0.70276 | ¥702.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.54357 | ¥1,630.71 |
| 6,000 | ¥0.48949 | ¥2,936.94 |
| 9,000 | ¥0.46189 | ¥4,157.01 |
| 15,000 | ¥0.43087 | ¥6,463.05 |
| 21,000 | ¥0.41249 | ¥8,662.29 |
| 30,000 | ¥0.40295 | ¥12,088.50 |









