FR107G | |
---|---|
DigiKey Part Number | 1655-FR107GCT-ND - Cut Tape (CT) 1655-FR107GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR107G |
Description | DIODE GEN PURP 1KV 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | FR107G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 700 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.48684 | ¥243.42 |
1,000 | ¥0.33833 | ¥338.33 |
2,000 | ¥0.29322 | ¥586.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27198 | ¥1,359.90 |
10,000 | ¥0.22554 | ¥2,255.40 |
25,000 | ¥0.22156 | ¥5,539.00 |
50,000 | ¥0.19901 | ¥9,950.50 |
125,000 | ¥0.17247 | ¥21,558.75 |