
BAT54S | |
|---|---|
DigiKey Part Number | 1655-BAT54STR-ND - Tape & Reel (TR) 1655-BAT54SCT-ND - Cut Tape (CT) 1655-BAT54SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S |
Description | DIODE ARR SCHOTT 30V 100MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAR43SFILM | STMicroelectronics | 91,290 | 497-2515-1-ND | ¥2.15000 | Parametric Equivalent |
| BAT54S | EVVO | 1,286 | 5272-BAT54SCT-ND | ¥1.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.64600 | ¥16.46 |
| 100 | ¥1.02550 | ¥102.55 |
| 500 | ¥0.75654 | ¥378.27 |
| 1,000 | ¥0.66946 | ¥669.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.55850 | ¥1,675.50 |
| 6,000 | ¥0.50249 | ¥3,014.94 |
| 9,000 | ¥0.47392 | ¥4,265.28 |
| 15,000 | ¥0.44179 | ¥6,626.85 |
| 21,000 | ¥0.42276 | ¥8,877.96 |
| 30,000 | ¥0.40425 | ¥12,127.50 |










