Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54S

DigiKey Part Number
5272-BAT54STR-ND - Tape & Reel (TR)
5272-BAT54SCT-ND - Cut Tape (CT)
5272-BAT54SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54S
Description
DIODE ARR SCHOTT 30V 100MA SOT23
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
EVVO
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 125°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAR43SFILMSTMicroelectronics87,478497-2515-1-ND¥2.15000Parametric Equivalent
In-Stock: 622
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.66200¥6.62
100¥0.40600¥40.60
500¥0.29258¥146.29
1,000¥0.25570¥255.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20854¥625.62
6,000¥0.18465¥1,107.90
9,000¥0.17244¥1,551.96
15,000¥0.15871¥2,380.65
21,000¥0.15057¥3,161.97
30,000¥0.14265¥4,279.50
Manufacturers Standard Package