Diode 40 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10BQ040

DigiKey Part Number
1655-10BQ040TR-ND - Tape & Reel (TR)
1655-10BQ040CT-ND - Cut Tape (CT)
1655-10BQ040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10BQ040
Description
DIODE SCHOTTKY 40V 1A DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
80pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66,458
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.81900¥18.19
100¥1.13800¥113.80
500¥0.84188¥420.94
1,000¥0.74628¥746.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.62433¥1,872.99
6,000¥0.56280¥3,376.80
9,000¥0.53142¥4,782.78
15,000¥0.49614¥7,442.10
21,000¥0.47523¥9,979.83
30,000¥0.45491¥13,647.30
Manufacturers Standard Package