
STPS140U | |
|---|---|
DigiKey Part Number | 497-2490-2-ND - Tape & Reel (TR) 497-2490-1-ND - Cut Tape (CT) 497-2490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS140U |
Description | DIODE SCHOTTKY 40V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS140U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 12 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140B-13-F | Diodes Incorporated | 61,561 | B140B-FDICT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.28300 | ¥22.83 |
| 100 | ¥1.43980 | ¥143.98 |
| 500 | ¥1.07328 | ¥536.64 |
| 1,000 | ¥0.95485 | ¥954.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.82637 | ¥2,065.93 |
| 5,000 | ¥0.74681 | ¥3,734.05 |
| 7,500 | ¥0.70625 | ¥5,296.88 |
| 12,500 | ¥0.66063 | ¥8,257.88 |
| 17,500 | ¥0.63361 | ¥11,088.17 |
| 25,000 | ¥0.60734 | ¥15,183.50 |





