TU425S24E | ||
---|---|---|
DigiKey Part Number | 271-2845-ND | |
Manufacturer | ||
Manufacturer Product Number | TU425S24E | |
Description | AC/DC CONVERTER 24V 300W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 11.9 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | |
Approval Agency | CE, cURus, DEMKO | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,337.53000 | ¥2,337.53 |
5 | ¥2,264.48200 | ¥11,322.41 |
10 | ¥2,191.42800 | ¥21,914.28 |
32 | ¥2,118.38094 | ¥67,788.19 |