300W (425W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥2,337.53000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 11.9 A | 300W (425W Forced Air) | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 32 : ¥2,118.38094 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 5.9 A | 300W (425W Forced Air) | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 32 : ¥2,118.38094 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | 14.6 A | 300W (425W Forced Air) | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C (With Derating) | DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 32 : ¥1,996.76969 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 22 A | 300W (425W Forced Air) | ITE (Commercial) | 1.5 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | CE | |||
0 In Stock Check Lead Time | 32 : ¥2,176.92906 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | 14.6 A | 300W (425W Forced Air) | ITE (Commercial) | 1.5 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | CE | |||
12 In Stock | 1 : ¥2,402.14000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 11.9 A | 300W (425W Forced Air) | ITE (Commercial) | 1.5 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | CE | |||
0 In Stock Check Lead Time | 32 : ¥2,118.38094 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 56V | - | - | - | - | 5.1 A | 300W (425W Forced Air) | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 32 : ¥2,176.92906 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 5.9 A | 300W (425W Forced Air) | ITE (Commercial) | 1.5 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | CE |