GB40S24P01 | ||
---|---|---|
DigiKey Part Number | 271-GB40S24P01-ND | |
Manufacturer | ||
Manufacturer Product Number | GB40S24P01 | |
Description | AC/DC CONVERTER 24V 41W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 0.81" H (101.6mm x 50.8mm x 20.6mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.58000 | ¥165.58 |
5 | ¥160.75600 | ¥803.78 |
10 | ¥155.87900 | ¥1,558.79 |
25 | ¥151.00920 | ¥3,775.23 |
50 | ¥146.13620 | ¥7,306.81 |
100 | ¥141.26560 | ¥14,126.56 |
250 | ¥136.39404 | ¥34,098.51 |
500 | ¥133.95866 | ¥66,979.33 |