41W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
131 In Stock | 1 : ¥153.43000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 7.5V | - | - | - | - | - | 5.4 A | - | - | 41W | ITE (Commercial) | 3 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CB, CE, cURus, TUV | - | |||
210 In Stock | 1 : ¥146.87000 Box | Box | Active | Open Frame | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 3.4 A | - | - | 41W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 1.90" W x 1.00" H (101.6mm x 48.3mm x 25.4mm) | CE, cURus, UL | - | |||
50 In Stock | 1 : ¥106.89000 Box | Box | Active | Open Frame | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 1.7 A | - | - | 41W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 1.90" W x 1.00" H (101.6mm x 48.3mm x 25.4mm) | CE, cURus, UL | - | |||
267 In Stock | 1 : ¥254.49000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -5V | - | - | - | 1.4 A | 1 A | 300 mA | 41W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | CE, cURus, FCC, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥165.58000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.4 A | - | - | 41W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.81" H (101.6mm x 50.8mm x 20.6mm) | CE, cURus, DEMKO | 60601-1; 62368-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 3.4 A | - | - | 41W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.63" L x 4.88" W x 2.50" H (143.0mm x 124.0mm x 63.5mm) | CE, cURus, TUV | - | |||
9 In Stock | 1 : ¥1,241.50000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 3.4 A | - | - | 41W | ITE (Commercial) | - | - | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 5.62" L x 4.87" W x 1.28" H (142.7mm x 123.7mm x 32.5mm) | CSA, cURus | - | |||
79 In Stock | 1 : ¥285.60000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -5V | - | - | - | 3 A | 2 A | 300 mA | 41W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | CE, cURus, FCC, TUV | - | |||
5 In Stock | 1 : ¥700.42000 Bulk | Bulk | Active | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 3 A | - | - | 41W | ITE (Commercial) | - | - | - | - | Benchtop | 7.50" L x 4.50" W x 3.00" H (190.5mm x 114.3mm x 76.2mm) | - | - | |||
92 In Stock | 1 : ¥281.17000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5.1V | - | - | - | - | - | 8 A | - | - | 41W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60950-1; 62368-1 | |||
15 In Stock | 1 : ¥310.81000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 2.7 A | - | - | 41W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60601-1 | |||
9 In Stock | 1 : ¥133.48000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 7.5V | - | - | - | - | - | 5.4 A | - | - | 41W | Medical | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
86 In Stock | 1 : ¥165.58000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.7 A | - | - | 41W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.81" H (101.6mm x 50.8mm x 20.6mm) | CE, cURus, DEMKO | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,218.84000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 15V | -15V | - | - | - | - | 1.5 A | 1.5 A | - | 41W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 7.00" L x 4.87" W x 2.95" H (177.8mm x 123.7mm x 74.9mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,310.54000 Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 1.5 A | 1.5 A | - | 41W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.88" W x 2.50" H (177.8mm x 124.0mm x 63.5mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥310.81000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5.1V | - | - | - | - | - | 8 A | - | - | 41W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60601-1 | |||
0 In Stock Check Lead Time | 1 : ¥118.95000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 7.5V | - | - | - | - | - | 5.4 A | - | - | 41W | ITE (Commercial) | 3 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
2 In Stock | 1 : ¥121.91000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 7.5V | - | - | - | - | - | 5.4 A | - | - | 41W | ITE (Commercial) | 3 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
1 In Stock | 1 : ¥149.41000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 12V | -5V | - | - | - | 3 A | 2 A | 300 mA | 41W | ITE (Commercial) | 3 kV | 75% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.10" H (127.0mm x 76.0mm x 28.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 96 : ¥239.85063 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.7 A | - | - | 41W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 96 : ¥239.85063 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 2.7 A | - | - | 41W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 96 : ¥265.09781 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.7 A | - | - | 41W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60601-1 | |||
0 In Stock Check Lead Time | 1 : ¥375.20000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 7.5V | - | - | - | - | - | 5.5 A | - | - | 41W | Household Appliances, ITE (Commercial), Medical | 4 kV | 85% | -20°C ~ 70°C | PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CE, cURus, DEMKO, UKCA | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥423.05000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | -5V | 12V | - | - | - | 300 mA | 2 A | 3 A | 41W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm) | CE, cURus, FCC, TUV | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥423.05000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | -5V | 24V | - | - | - | 300 mA | 1 A | 3 A | 41W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm) | CE, cURus, FCC, TUV | 60950-1; 62368-1 |