SKY67181-396LF | ||
---|---|---|
DigiKey Part Number | 863-SKY67181-396LFTR-ND - Tape & Reel (TR) 863-SKY67181-396LFCT-ND - Cut Tape (CT) 863-SKY67181-396LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY67181-396LF | |
Description | IC AMP 4G/5G LTE 2.3-5GHZ 8DFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 4G/5G, LTE 2.3GHz ~ 5GHz 8-DFN (2x2) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 5GHz | |
P1dB | - | |
Gain | 22dB | |
Noise Figure | - | |
RF Type | 4G/5G, LTE | |
Voltage - Supply | 5V | |
Current - Supply | 48mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-DFN | |
Supplier Device Package | 8-DFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.01000 | ¥23.01 |
10 | ¥20.76400 | ¥207.64 |
25 | ¥18.53600 | ¥463.40 |
100 | ¥16.68320 | ¥1,668.32 |
250 | ¥14.82948 | ¥3,707.37 |
500 | ¥12.97572 | ¥6,487.86 |
1,000 | ¥10.75123 | ¥10,751.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.00979 | ¥30,029.37 |
6,000 | ¥9.63905 | ¥57,834.30 |