SKY12355-337LF | ||
---|---|---|
DigiKey Part Number | 863-SKY12355-337LFTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SKY12355-337LF | |
Description | RF ATTENUATOR 0.5-31.5DB 24VFQFN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 6dB ~ 18dB 350 MHz ~ 4 GHz 50 Ohms 12-TFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 6dB ~ 18dB | |
Frequency Range | 350 MHz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 12-TFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.44593 | ¥37,337.79 |
6,000 | ¥11.93124 | ¥71,587.44 |