SI8220BB-D-IS | ||
---|---|---|
DigiKey Part Number | SI8220BB-D-IS-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8220BB-D-IS | |
Description | DGTL ISO 2.5KV 1CH GT DVR 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2.5A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs (Typ) | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 40ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 1.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 2.5V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 9.4V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.45700 | ¥254.57 |
96 | ¥20.85688 | ¥2,002.26 |
288 | ¥19.78767 | ¥5,698.85 |
576 | ¥17.75528 | ¥10,227.04 |
1,056 | ¥14.97437 | ¥15,812.93 |
2,592 | ¥14.22564 | ¥36,872.86 |
5,088 | ¥13.69083 | ¥69,658.94 |