SI8220BB-D-ISR | ||
---|---|---|
DigiKey Part Number | 336-4765-2-ND - Tape & Reel (TR) 336-4765-1-ND - Cut Tape (CT) 336-4765-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8220BB-D-ISR | |
Description | DGTL ISO 2.5KV 1CH GT DVR 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2.5A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs (Typ) | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 40ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 1.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 2.5V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 9.4V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥25.21100 | ¥252.11 |
25 | ¥23.83360 | ¥595.84 |
100 | ¥20.65550 | ¥2,065.55 |
250 | ¥19.59584 | ¥4,898.96 |
500 | ¥17.58338 | ¥8,791.69 |
1,000 | ¥14.82932 | ¥14,829.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.08784 | ¥35,219.60 |
5,000 | ¥13.55823 | ¥67,791.15 |