SI5345D-D-GM | ||
---|---|---|
DigiKey Part Number | SI5345D-D-GM-ND | |
Manufacturer | ||
Manufacturer Product Number | SI5345D-D-GM | |
Description | IC JITTER ATTENUATOR/MULTIPLEXER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | IC 350MHz 1 64-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.61000 | ¥218.61 |
10 | ¥201.60500 | ¥2,016.05 |
25 | ¥192.54520 | ¥4,813.63 |
80 | ¥172.15725 | ¥13,772.58 |
260 | ¥164.22862 | ¥42,699.44 |
520 | ¥156.30029 | ¥81,276.15 |