ONET4251PARGTR | ||
---|---|---|
DigiKey Part Number | 296-ONET4251PARGTR-ND - Tape & Reel (TR) 296-ONET4251PARGTRCT-ND - Cut Tape (CT) 296-ONET4251PARGTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ONET4251PARGTR | |
Description | IC OPAMP LIMITING 2 CIRC 16QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Limiting Amplifier IC Driver 16-VQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ONET4251PARGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Limiting Amplifier | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥24.27500 | ¥242.75 |
25 | ¥22.94680 | ¥573.67 |
100 | ¥19.88710 | ¥1,988.71 |
250 | ¥18.86704 | ¥4,716.76 |
500 | ¥16.92948 | ¥8,464.74 |
1,000 | ¥14.27786 | ¥14,277.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.56398 | ¥40,691.94 |
6,000 | ¥13.05404 | ¥78,324.24 |