SI53311-B-GMR | ||
---|---|---|
DigiKey Part Number | SI53311-B-GMR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SI53311-B-GMR | |
Description | IC CLK BUFFER 2:6 1.25GHZ 32QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:6 1.25 GHz 32-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 1.25 GHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.18940 | ¥25,189.40 |
2,000 | ¥23.92992 | ¥47,859.84 |