SI5330F-B00215-GM | ||
---|---|---|
DigiKey Part Number | 336-3345-ND | |
Manufacturer | ||
Manufacturer Product Number | SI5330F-B00215-GM | |
Description | IC CLK BUFFER 1:8 200MHZ 24QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:8 200 MHz 24-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | CMOS, HSTL, LVTTL, SSTL | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.82100 | ¥278.21 |
25 | ¥26.30600 | ¥657.65 |
80 | ¥22.79738 | ¥1,823.79 |
230 | ¥21.62804 | ¥4,974.45 |
490 | ¥19.40690 | ¥9,509.38 |
980 | ¥16.36735 | ¥16,040.00 |
2,450 | ¥15.54894 | ¥38,094.90 |
4,900 | ¥14.96440 | ¥73,325.56 |