MAX6665ASA45+ | |
---|---|
DigiKey Part Number | MAX6665ASA45+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6665ASA45+ |
Description | THERMOSTAT 45DEG ACT HI/LO 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Thermostat 45°C Active High, Active Low Open Drain, Push-Pull 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6665ASA45+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 45°C | |
Accuracy | ±3°C | |
Current - Output (Max) | 250mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | FanOn, /FanOut, /OverTemp, /Warn | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 65µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥31.17900 | ¥311.79 |
25 | ¥29.47480 | ¥736.87 |
100 | ¥25.54580 | ¥2,554.58 |
300 | ¥24.23590 | ¥7,270.77 |
500 | ¥21.74672 | ¥10,873.36 |
1,000 | ¥18.34067 | ¥18,340.67 |
2,500 | ¥17.42365 | ¥43,559.12 |