SI3019-F-GS | |
---|---|
DigiKey Part Number | SI3019-F-GS-ND |
Manufacturer | |
Manufacturer Product Number | SI3019-F-GS |
Description | IC TELECOM INTERFACE 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Direct Access Arrangement (DAA) | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 8.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.35000 | ¥76.35 |
10 | ¥68.99600 | ¥689.96 |
48 | ¥65.78500 | ¥3,157.68 |
144 | ¥57.12021 | ¥8,225.31 |
288 | ¥54.55292 | ¥15,711.24 |
528 | ¥49.73941 | ¥26,262.41 |
1,008 | ¥43.32143 | ¥43,668.00 |