Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

74AC04SC | |
|---|---|
DigiKey Part Number | 74AC04SC-ND |
Manufacturer | |
Manufacturer Product Number | 74AC04SC |
Description | IC INVERTER 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC04SC Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC04DR2G | onsemi | 890 | MC74AC04DR2GOSCT-ND | ¥2.88000 | Direct |
| SN74AC04D | Texas Instruments | 0 | 296-1053-5-ND | ¥0.00000 | Direct |
| SN74AC04DR | Texas Instruments | 6,678 | 296-1053-1-ND | ¥4.03000 | Direct |
| SN74AC04DRE4 | Texas Instruments | 0 | 296-52710-1-ND | ¥2.96000 | Direct |
| SN74AC04MDREP | Texas Instruments | 0 | 296-18122-1-ND | ¥17.43000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.52300 | ¥35.23 |
| 55 | ¥2.90800 | ¥159.94 |
| 110 | ¥2.72973 | ¥300.27 |
| 275 | ¥2.54258 | ¥699.21 |
| 550 | ¥2.42980 | ¥1,336.39 |
| 1,045 | ¥2.34315 | ¥2,448.59 |
| 2,530 | ¥2.24666 | ¥5,684.05 |
| 5,005 | ¥2.18700 | ¥10,945.93 |





