
CD74AC04M96 | |
|---|---|
DigiKey Part Number | 296-4218-2-ND - Tape & Reel (TR) 296-4218-1-ND - Cut Tape (CT) 296-4218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC04M96 |
Description | IC INVERTER 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC04M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.65000 | ¥4.65 |
| 10 | ¥3.23800 | ¥32.38 |
| 25 | ¥2.89840 | ¥72.46 |
| 100 | ¥2.52010 | ¥252.01 |
| 250 | ¥2.33916 | ¥584.79 |
| 500 | ¥2.23038 | ¥1,115.19 |
| 1,000 | ¥2.16258 | ¥2,162.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.04628 | ¥5,115.70 |
| 5,000 | ¥1.98929 | ¥9,946.45 |
| 7,500 | ¥1.96073 | ¥14,705.48 |
| 12,500 | ¥1.92912 | ¥24,114.00 |
| 17,500 | ¥1.91063 | ¥33,436.03 |
| 25,000 | ¥1.89286 | ¥47,321.50 |




