SN74AC04MDREP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 12,506
Unit Price: ¥2.81000
Datasheet

Similar


onsemi
In Stock: 890
Unit Price: ¥2.89000
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC04MDREP

DigiKey Part Number
296-18122-2-ND - Tape & Reel (TR)
296-18122-1-ND - Cut Tape (CT)
296-18122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC04MDREP
Description
IC INVERTER 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC04MDREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AC04SCXonsemi12,50674AC04SCXCT-ND¥2.81000Similar
MC74AC04DR2Gonsemi890MC74AC04DR2GOSCT-ND¥2.89000Similar
Available To Order
Check Lead Time
Marketplace Stock: 770 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.86886¥34,672.15
Manufacturers Standard Package

Other Suppliers on DigiKey

770In Stock
Ships from Rochester Electronics, LLC