Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC04SCX

DigiKey Part Number
74AC04SCXTR-ND - Tape & Reel (TR)
74AC04SCXCT-ND - Cut Tape (CT)
74AC04SCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AC04SCX
Description
IC INVERTER 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74AC04SCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC04DRTexas Instruments6,678296-1053-1-ND¥4.05000Direct
SN74AC04NSRTexas Instruments4,028296-47820-1-ND¥5.87000Similar
In-Stock: 12,506
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.92700¥19.27
25¥1.71000¥42.75
100¥1.47530¥147.53
250¥1.36220¥340.55
500¥1.29422¥647.11
1,000¥1.23823¥1,238.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.17904¥2,947.60
5,000¥1.14338¥5,716.90
Manufacturers Standard Package