Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76918DBVR

DigiKey Part Number
296-11033-2-ND - Tape & Reel (TR)
296-11033-1-ND - Cut Tape (CT)
296-11033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76918DBVR
Description
IC REG LINEAR 1.8V 100MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76918DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
28 µA
Mfr
PSRR
60dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
10V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,179
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥6.64900¥66.49
25¥6.00400¥150.10
100¥5.29780¥529.78
250¥4.96100¥1,240.25
500¥4.75806¥2,379.03
1,000¥4.64369¥4,643.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.74641¥14,239.23
6,000¥4.63704¥27,822.24
9,000¥4.58227¥41,240.43
15,000¥4.52158¥67,823.70
Manufacturers Standard Package

Other Suppliers on DigiKey

107,307In Stock
Ships from Rochester Electronics, LLC