
TLV320AIC20KIPFBR | |
|---|---|
DigiKey Part Number | 296-48979-2-ND - Tape & Reel (TR) 296-48979-1-ND - Cut Tape (CT) 296-48979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC20KIPFBR |
Description | IC CODEC 16BIT DUAL PROG 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voice-Band Interface 16 b Serial 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC20KIPFBR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 84 / 92 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 87 / 92 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Voice-Band | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 48-TQFP |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 48-TQFP (7x7) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.90000 | ¥56.90 |
| 10 | ¥43.79000 | ¥437.90 |
| 25 | ¥40.51640 | ¥1,012.91 |
| 100 | ¥36.91230 | ¥3,691.23 |
| 250 | ¥35.73232 | ¥8,933.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥36.05741 | ¥36,057.41 |
| 2,000 | ¥35.29812 | ¥70,596.24 |








