SIT8918AE-33-33E-33.333000 | |
---|---|
DigiKey Part Number | 1473-SIT8918AE-33-33E-33.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918AE-33-33E-33.333000 |
Description | MEMS OSC XO 33.3330MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥18.61200 | ¥186.12 |
50 | ¥17.72840 | ¥886.42 |
100 | ¥15.51170 | ¥1,551.17 |
500 | ¥15.06856 | ¥7,534.28 |
1,000 | ¥12.85264 | ¥12,852.64 |
2,500 | ¥11.96622 | ¥29,915.55 |
5,000 | ¥11.52304 | ¥57,615.20 |