16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDL-108-T-19

DigiKey Part Number
SDL-108-T-19-ND
Manufacturer
Manufacturer Product Number
SDL-108-T-19
Description
CONN RCPT 16POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SDL-108-T-19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Tube
Contact Finish - Mating
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Insulation Color
Black
Contact Type
Female Socket
Insulation Height
0.083" (2.10mm)
Style
Board to Board
Contact Length - Post
0.082" (2.08mm)
Number of Positions
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Circular
Number of Rows
2
Contact Material
Beryllium Copper
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Factory Stock: 189
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.04000¥38.04
25¥34.39640¥859.91
50¥31.95520¥1,597.76
100¥31.17790¥3,117.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.