SIT8008BI-31-33S-4.915200 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-31-33S-4.915200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-31-33S-4.915200 |
Description | MEMS OSC XO 4.9152MHZ HCMOS |
Customer Reference | |
Detailed Description | 4.9152 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4.9152 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥12.52000 | ¥125.20 |
50 | ¥12.23100 | ¥611.55 |
100 | ¥10.48320 | ¥1,048.32 |
500 | ¥10.19240 | ¥5,096.20 |
1,000 | ¥8.59073 | ¥8,590.73 |
2,500 | ¥8.15388 | ¥20,384.70 |
5,000 | ¥7.86266 | ¥39,313.30 |
10,000 | ¥7.57146 | ¥75,714.60 |