LFXTAL084883 | ||
---|---|---|
DigiKey Part Number | 1923-LFXTAL084883TR-ND - Tape & Reel (TR) 1923-LFXTAL084883CT-ND - Cut Tape (CT) 1923-LFXTAL084883DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LFXTAL084883 | |
Description | 32.7680KHZ CRYSTAL IQXC-217 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.42500 | ¥44.25 |
50 | ¥4.13580 | ¥206.79 |
100 | ¥3.65480 | ¥365.48 |
500 | ¥3.46222 | ¥1,731.11 |
1,000 | ¥3.38636 | ¥3,386.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.38636 | ¥10,159.08 |