SIT8008AC-71-33S-4.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT8008AC-71-33S-4.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8008AC-71-33S-4.000000 | |
Description | MEMS OSC XO 4.0000MHZ H/LV-CMOS | |
Customer Reference | ||
Detailed Description | 4 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥11.60000 | ¥116.00 |
50 | ¥11.32720 | ¥566.36 |
100 | ¥9.70920 | ¥970.92 |
500 | ¥9.43928 | ¥4,719.64 |
1,000 | ¥7.95601 | ¥7,956.01 |
2,500 | ¥7.55148 | ¥18,878.70 |
5,000 | ¥7.28179 | ¥36,408.95 |
10,000 | ¥7.01209 | ¥70,120.90 |