SIT1408BI-23-XXN-16.000000_6 | ||
---|---|---|
DigiKey Part Number | 1473-SIT1408BI-23-XXN-16.000000_6-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT1408BI-23-XXN-16.000000_6 | |
Description | MEMS OSC XO 16.0000MHZ LVCMOS | |
Customer Reference | ||
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.49000 | ¥10.49 |
10 | ¥9.25200 | ¥92.52 |
50 | ¥8.64860 | ¥432.43 |
100 | ¥7.64370 | ¥764.37 |
500 | ¥7.24124 | ¥3,620.62 |
1,000 | ¥6.03429 | ¥6,034.29 |
2,500 | ¥5.83319 | ¥14,582.98 |
5,000 | ¥5.63204 | ¥28,160.20 |
10,000 | ¥5.43090 | ¥54,309.00 |