SIT9387AE-2B2-33N300.000000G | ||
---|---|---|
DigiKey Part Number | 1473-SIT9387AE-2B2-33N300.000000GTR-ND - Tape & Reel (TR) 1473-SIT9387AE-2B2-33N300.000000GCT-ND - Cut Tape (CT) 1473-SIT9387AE-2B2-33N300.000000GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIT9387AE-2B2-33N300.000000G | |
Description | MEMS OSC 300.0000MHZ LVDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 300 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 85mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.90000 | ¥309.90 |
10 | ¥293.87800 | ¥2,938.78 |
50 | ¥288.53400 | ¥14,426.70 |
100 | ¥277.84700 | ¥27,784.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥277.84700 | ¥69,461.75 |