SNYPER-LTE+(USA)V2 | ||
---|---|---|
DigiKey Part Number | 1679-SNYPER-LTE+(USA)V2-ND | |
Manufacturer | ||
Manufacturer Product Number | SNYPER-LTE+(USA)V2 | |
Description | CELL SGNL ANALYZER WIRELESS SYST | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Wireless Systems Cellular Signal Analyzer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Cellular Signal Analyzer | |
For Use With/Related Products | Wireless Systems | |
Specifications | LCD Display |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,405.63000 | ¥6,405.63 |