SNYPER-LTE+ (USA) (ANALYSER ONLY) | ||
---|---|---|
DigiKey Part Number | 1679-SNYPER-LTE+(USA)(ANALYSERONLY)-ND | |
Manufacturer | ||
Manufacturer Product Number | SNYPER-LTE+ (USA) (ANALYSER ONLY) | |
Description | CELL SGNL ANALYZER OSCAR17/X/TNC | |
Customer Reference | ||
Detailed Description | OSCAR17/X/TNC/S/S/19, OSCAR40/5M/LL/SMAM/S/S/33 Cellular Signal Analyzer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Tool Type | Cellular Signal Analyzer | |
For Use With/Related Products | OSCAR17/X/TNC/S/S/19, OSCAR40/5M/LL/SMAM/S/S/33 | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,234.15000 | ¥5,234.15 |
5 | ¥5,047.35800 | ¥25,236.79 |
10 | ¥4,944.33000 | ¥49,443.30 |