SNYPER-LTE+ (EU) V2 | ||
---|---|---|
DigiKey Part Number | 1679-SNYPER-LTE+(EU)V2-ND | |
Manufacturer | ||
Manufacturer Product Number | SNYPER-LTE+ (EU) V2 | |
Description | NETWORK ANALYZER NETWORK TESTING | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Network Testing NetWork Analyzer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | NetWork Analyzer | |
For Use With/Related Products | Network Testing | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,942.32000 | ¥6,942.32 |
5 | ¥6,694.57000 | ¥33,472.85 |
10 | ¥6,557.96300 | ¥65,579.63 |