ASMK015X174S11 | ||
---|---|---|
DigiKey Part Number | ASMK015X174S11-ND | |
Manufacturer | ||
Manufacturer Product Number | ASMK015X174S11 | |
Description | CBL ASSY SMA-MMCX JCK-PLG 5.906" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 5.906" (150.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.93000 | ¥98.93 |
10 | ¥87.69300 | ¥876.93 |
30 | ¥84.32100 | ¥2,529.63 |
50 | ¥80.94780 | ¥4,047.39 |
100 | ¥76.45020 | ¥7,645.02 |
250 | ¥69.70476 | ¥17,426.19 |
500 | ¥65.20760 | ¥32,603.80 |
1,000 | ¥61.77299 | ¥61,772.99 |