
242140 | |
|---|---|
DigiKey Part Number | ACX1351-ND |
Manufacturer | |
Manufacturer Product Number | 242140 |
Description | COAX ADAPT SMA TO MMCX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To MMCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MMCX Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 64403260111000 | Würth Elektronik | 41 | 732-14233-ND | ¥177.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥268.03000 | ¥268.03 |
| 10 | ¥227.78900 | ¥2,277.89 |
| 30 | ¥210.80233 | ¥6,324.07 |
| 50 | ¥203.34260 | ¥10,167.13 |
| 100 | ¥193.64440 | ¥19,364.44 |
| 250 | ¥181.53468 | ¥45,383.67 |








