
242166 | |
|---|---|
DigiKey Part Number | ACX2233-ND |
Manufacturer | |
Manufacturer Product Number | 242166 |
Description | COAX ADAPT N TO MMCX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To MMCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MMCX Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥296.81000 | ¥296.81 |
| 10 | ¥252.25100 | ¥2,522.51 |
| 25 | ¥236.45920 | ¥5,911.48 |
| 50 | ¥225.17720 | ¥11,258.86 |
| 100 | ¥214.43940 | ¥21,443.94 |
| 300 | ¥198.46363 | ¥59,539.09 |


