ASMK010X174S11 | ||
---|---|---|
DigiKey Part Number | ASMK010X174S11-ND | |
Manufacturer | ||
Manufacturer Product Number | ASMK010X174S11 | |
Description | CBL ASSY SMA-MMCX JCK-PLG 3.937" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 3.937" (100.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.07000 | ¥96.07 |
10 | ¥85.15500 | ¥851.55 |
30 | ¥81.88133 | ¥2,456.44 |
50 | ¥78.60480 | ¥3,930.24 |
100 | ¥74.23840 | ¥7,423.84 |
250 | ¥67.68800 | ¥16,922.00 |
500 | ¥63.32096 | ¥31,660.48 |
1,000 | ¥59.98570 | ¥59,985.70 |