
SIM33ELA | |
|---|---|
DigiKey Part Number | 3781-SIM33ELA-ND |
Manufacturer | |
Manufacturer Product Number | SIM33ELA |
Description | RF TXRX MOD NAV CER PATCH SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Navigation Galileo, GLONASS, GPS, GNSS Transceiver Module Integrated, Ceramic Patch Surface Mount |
Category | Sensitivity -165dBm |
Mfr | Serial Interfaces UART |
Packaging Tray | Antenna Type Integrated, Ceramic Patch |
Part Status Active | Voltage - Supply 2.8V ~ 4.3V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 31-SMD Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.39000 | ¥144.39 |
| 10 | ¥125.68700 | ¥1,256.87 |
| 25 | ¥119.21040 | ¥2,980.26 |
| 100 | ¥110.32340 | ¥11,032.34 |
| 250 | ¥105.00448 | ¥26,251.12 |
| 500 | ¥101.25188 | ¥50,625.94 |







