Navigation Galileo, GLONASS, GPS, GNSS Transceiver Module Integrated, Ceramic Patch Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM33EAU

DigiKey Part Number
3781-SIM33EAU-ND
Manufacturer
Manufacturer Product Number
SIM33EAU
Description
RF TXRX MOD NAV CER PATCH SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Navigation Galileo, GLONASS, GPS, GNSS Transceiver Module Integrated, Ceramic Patch Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-165dBm
Mfr
Serial Interfaces
UART
Packaging
Tray
Antenna Type
Integrated, Ceramic Patch
Part Status
Active
Voltage - Supply
2.8V ~ 4.3V
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
RF Family/Standard
Navigation
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
10-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.39000¥144.39
10¥125.68700¥1,256.87
25¥119.21040¥2,980.26
150¥107.91740¥16,187.61
300¥103.99547¥31,198.64
600¥100.30252¥60,181.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.